Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

OPTIBELT 160 XL 037 Timing Belt, 80 Teeth, 406mm Length, 9.5mm Width

RS Stock No.: 204-3181Brand: OPTIBELTManufacturers Part No.: 160 XL 037
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

406mm

Width

9.5mm

Pitch

5.08mm

Number Of Teeth

80

Material

Rubber

Profile

XL

Stock information temporarily unavailable.

AED 23.43

AED 23.43 Each (ex VAT)

AED 24.60

AED 24.60 Each (inc. VAT)

OPTIBELT 160 XL 037 Timing Belt, 80 Teeth, 406mm Length, 9.5mm Width

AED 23.43

AED 23.43 Each (ex VAT)

AED 24.60

AED 24.60 Each (inc. VAT)

OPTIBELT 160 XL 037 Timing Belt, 80 Teeth, 406mm Length, 9.5mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 23.43
5 - 9AED 22.87
10 - 24AED 22.76
25+AED 22.76

Technical Document

Specifications

Length

406mm

Width

9.5mm

Pitch

5.08mm

Number Of Teeth

80

Material

Rubber

Profile

XL