Technical Document
Specifications
Brand
OPTIBELTLength
410mm
Width
25mm
Pitch
5mm
Number Of Teeth
82
Profile
T5
Material
Polyurethane
Series
ALPHA TORQUE
Tooth Height
1.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Stock information temporarily unavailable.
AED 113.24
AED 113.24 Each (ex VAT)
AED 118.90
AED 118.90 Each (inc. VAT)
OPTIBELT 25 T5 / 410 Timing Belt, 82 Teeth, 410mm Length, 25mm Width
1
AED 113.24
AED 113.24 Each (ex VAT)
AED 118.90
AED 118.90 Each (inc. VAT)
OPTIBELT 25 T5 / 410 Timing Belt, 82 Teeth, 410mm Length, 25mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 113.24 |
5 - 9 | AED 112.82 |
10 - 24 | AED 112.19 |
25+ | AED 111.72 |
Technical Document
Specifications
Brand
OPTIBELTLength
410mm
Width
25mm
Pitch
5mm
Number Of Teeth
82
Profile
T5
Material
Polyurethane
Series
ALPHA TORQUE
Tooth Height
1.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C