Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OPTIBELT 250 S8M 1280 Timing Belt, 160 Teeth, 1280mm Length, 25mm Width

RS Stock No.: 217-1287Brand: OPTIBELTManufacturers Part No.: 250 S8M 1280
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

1280mm

Width

25mm

Pitch

8mm

Number Of Teeth

160

Profile

S8M

Material

Rubber

Series

STD

Tooth Height

3.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

AED 283.60

AED 283.60 Each (ex VAT)

AED 297.78

AED 297.78 Each (inc. VAT)

OPTIBELT 250 S8M 1280 Timing Belt, 160 Teeth, 1280mm Length, 25mm Width

AED 283.60

AED 283.60 Each (ex VAT)

AED 297.78

AED 297.78 Each (inc. VAT)

OPTIBELT 250 S8M 1280 Timing Belt, 160 Teeth, 1280mm Length, 25mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 283.60
5 - 9AED 282.45
10 - 24AED 281.03
25+AED 279.51

Technical Document

Specifications

Length

1280mm

Width

25mm

Pitch

8mm

Number Of Teeth

160

Profile

S8M

Material

Rubber

Series

STD

Tooth Height

3.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C