Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OPTIBELT Timing Belt Pulley, Steel 8mm Pitch, 30 Tooth

RS Stock No.: 236-5614Brand: OPTIBELTManufacturers Part No.: 308M50
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Number Of Teeth

30

Pitch

8mm

Belt Pulley Type

Timing Belt Pulley

Bore

35mm

Material

Steel

Stock information temporarily unavailable.

AED 230.37

AED 230.37 Each (ex VAT)

AED 241.89

AED 241.89 Each (inc. VAT)

OPTIBELT Timing Belt Pulley, Steel 8mm Pitch, 30 Tooth

AED 230.37

AED 230.37 Each (ex VAT)

AED 241.89

AED 241.89 Each (inc. VAT)

OPTIBELT Timing Belt Pulley, Steel 8mm Pitch, 30 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Teeth

30

Pitch

8mm

Belt Pulley Type

Timing Belt Pulley

Bore

35mm

Material

Steel