Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

OPTIBELT 32 T10 / 1460 Timing Belt, 146 Teeth, 1460mm Length, 32mm Width

RS Stock No.: 208-395Brand: OPTIBELTManufacturers Part No.: 32 T10 / 1460
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

1460mm

Width

32mm

Pitch

10mm

Number Of Teeth

146

Profile

T10

Country of Origin

Ireland

Stock information temporarily unavailable.

AED 383.47

AED 383.47 Each (ex VAT)

AED 402.64

AED 402.64 Each (inc. VAT)

OPTIBELT 32 T10 / 1460 Timing Belt, 146 Teeth, 1460mm Length, 32mm Width

AED 383.47

AED 383.47 Each (ex VAT)

AED 402.64

AED 402.64 Each (inc. VAT)

OPTIBELT 32 T10 / 1460 Timing Belt, 146 Teeth, 1460mm Length, 32mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

1460mm

Width

32mm

Pitch

10mm

Number Of Teeth

146

Profile

T10

Country of Origin

Ireland