Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OPTIBELT 400 S14M 1400 Timing Belt, 100 Teeth, 1400mm Length, 40mm Width

RS Stock No.: 217-1575Brand: OPTIBELTManufacturers Part No.: 400 S14M 1400
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

1400mm

Width

40mm

Pitch

14mm

Number Of Teeth

100

Profile

S14M

Material

Rubber

Series

STD

Tooth Height

5.6mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

AED 1,003.43

AED 1,003.43 Each (ex VAT)

AED 1,053.60

AED 1,053.60 Each (inc. VAT)

OPTIBELT 400 S14M 1400 Timing Belt, 100 Teeth, 1400mm Length, 40mm Width

AED 1,003.43

AED 1,003.43 Each (ex VAT)

AED 1,053.60

AED 1,053.60 Each (inc. VAT)

OPTIBELT 400 S14M 1400 Timing Belt, 100 Teeth, 1400mm Length, 40mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,003.43
5 - 9AED 983.43
10 - 24AED 963.32
25+AED 943.27

Technical Document

Specifications

Length

1400mm

Width

40mm

Pitch

14mm

Number Of Teeth

100

Profile

S14M

Material

Rubber

Series

STD

Tooth Height

5.6mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C