Technical Document
Specifications
Brand
OPTIBELTLength
914mm
Belt Section
PJ
Top Width
18.72mm
Series
RB
Material
Rubber
Height
3.5mm
Material
Polyurethane
Stock information temporarily unavailable.
AED 97.96
AED 97.96 Each (ex VAT)
AED 102.86
AED 102.86 Each (inc. VAT)
OPTIBELT Rubber RB Drive Belt, 914mm Length, 18.72mm Width
1
AED 97.96
AED 97.96 Each (ex VAT)
AED 102.86
AED 102.86 Each (inc. VAT)
OPTIBELT Rubber RB Drive Belt, 914mm Length, 18.72mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 97.96 |
5 - 9 | AED 97.49 |
10 - 24 | AED 97.12 |
25+ | AED 96.65 |
Technical Document
Specifications
Brand
OPTIBELTLength
914mm
Belt Section
PJ
Top Width
18.72mm
Series
RB
Material
Rubber
Height
3.5mm
Material
Polyurethane