Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OPTIBELT Flex Coupling, 80mm Outside Diameter, 30 mm, 38 mm Bore, 60mm Length Flexible Coupling

RS Stock No.: 267-6098Brand: OPTIBELTManufacturers Part No.: DP80PT
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Bore

30 mm, 38 mm

Coupling Types

Flex Coupling

Outside Diameter

80mm

Length

60mm

Torque Rating

60Nm

Series

PEX

Country of Origin

China

Stock information temporarily unavailable.

AED 255.68

AED 255.68 Each (ex VAT)

AED 268.46

AED 268.46 Each (inc. VAT)

OPTIBELT Flex Coupling, 80mm Outside Diameter, 30 mm, 38 mm Bore, 60mm Length Flexible Coupling

AED 255.68

AED 255.68 Each (ex VAT)

AED 268.46

AED 268.46 Each (inc. VAT)

OPTIBELT Flex Coupling, 80mm Outside Diameter, 30 mm, 38 mm Bore, 60mm Length Flexible Coupling
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bore

30 mm, 38 mm

Coupling Types

Flex Coupling

Outside Diameter

80mm

Length

60mm

Torque Rating

60Nm

Series

PEX

Country of Origin

China