Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OPTIBELT Rubber Conveyor Power Poly V Belt, 263mm Length

RS Stock No.: 216-787Brand: OPTIBELTManufacturers Part No.: EPJ 263 2
brand-logo
View all in Poly V Belts

Technical Document

Specifications

Length

263mm

Belt Section

EPJ

Series

Conveyor Power

Material

Rubber

Country of Origin

Germany

Stock information temporarily unavailable.

AED 75.24

AED 75.24 Each (ex VAT)

AED 79.00

AED 79.00 Each (inc. VAT)

OPTIBELT Rubber Conveyor Power Poly V Belt, 263mm Length

AED 75.24

AED 75.24 Each (ex VAT)

AED 79.00

AED 79.00 Each (inc. VAT)

OPTIBELT Rubber Conveyor Power Poly V Belt, 263mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

263mm

Belt Section

EPJ

Series

Conveyor Power

Material

Rubber

Country of Origin

Germany