Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OPTIBELT Drive Belt, belt section SPZ, 850mm Length

RS Stock No.: 136-7218Brand: OPTIBELTManufacturers Part No.: SPZ 850
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

SPZ

Outer Length

863mm

Datum Length

850mm

Inside Length

812mm

Series

SK

Top Width

9.7mm

Height

8mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

850mm

Country of Origin

Romania

Product details

High Capacity Wedge Belts SK S=C PLUS

The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Features and Benefits

• Wrapped wedge belts according to DIN/ISO/BS
• High performance
• Compact
• Low maintenance costs
• Sections: SPZ, SPA, SPB, SPC

Product Application Information

• Printing, plastic, textile and construction machinery
• Rotary centrifugal pumps
• Compressors
• Rotary printing presses
• Ventilators

The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.

Optibelt

You may be interested in
Stock information temporarily unavailable.

AED 55.98

AED 55.98 Each (ex VAT)

AED 58.78

AED 58.78 Each (inc. VAT)

OPTIBELT Drive Belt, belt section SPZ, 850mm Length

AED 55.98

AED 55.98 Each (ex VAT)

AED 58.78

AED 58.78 Each (inc. VAT)

OPTIBELT Drive Belt, belt section SPZ, 850mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 55.98
5 - 9AED 55.05
10 - 24AED 54.80
25+AED 54.59
You may be interested in

Technical Document

Specifications

Belt Section

SPZ

Outer Length

863mm

Datum Length

850mm

Inside Length

812mm

Series

SK

Top Width

9.7mm

Height

8mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

850mm

Country of Origin

Romania

Product details

High Capacity Wedge Belts SK S=C PLUS

The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Features and Benefits

• Wrapped wedge belts according to DIN/ISO/BS
• High performance
• Compact
• Low maintenance costs
• Sections: SPZ, SPA, SPB, SPC

Product Application Information

• Printing, plastic, textile and construction machinery
• Rotary centrifugal pumps
• Compressors
• Rotary printing presses
• Ventilators

The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.

Optibelt

You may be interested in