Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OPTIBELT Vee Belt Pulley, Cast Iron 5 Tooth

RS Stock No.: 238-6638Brand: OPTIBELTManufacturers Part No.: TB SPA 170/5
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Number Of Teeth

5

Belt Pulley Type

Vee Belt Pulley

Bore

38mm

Material

Cast Iron

Stock information temporarily unavailable.

AED 579.81

AED 579.81 Each (ex VAT)

AED 608.80

AED 608.80 Each (inc. VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 5 Tooth

AED 579.81

AED 579.81 Each (ex VAT)

AED 608.80

AED 608.80 Each (inc. VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 5 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Teeth

5

Belt Pulley Type

Vee Belt Pulley

Bore

38mm

Material

Cast Iron