Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OPTIBELT Vee Belt Pulley, Cast Iron 4 Tooth

RS Stock No.: 238-6664Brand: OPTIBELTManufacturers Part No.: TB SPA 236/4
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Number Of Teeth

4

Belt Pulley Type

Vee Belt Pulley

Bore

55mm

Material

Cast Iron

Stock information temporarily unavailable.

AED 881.63

AED 881.63 Each (ex VAT)

AED 925.71

AED 925.71 Each (inc. VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 4 Tooth

AED 881.63

AED 881.63 Each (ex VAT)

AED 925.71

AED 925.71 Each (inc. VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 4 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Teeth

4

Belt Pulley Type

Vee Belt Pulley

Bore

55mm

Material

Cast Iron