Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OPTIBELT Drive Belt, belt section X13/AX, 1330mm Length

RS Stock No.: 217-1137Brand: OPTIBELTManufacturers Part No.: X13 X 1330
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

X13/AX

Outer Length

1350mm

Datum Length

1330mm

Inside Length

1300mm

Series

SUPER TX

Top Width

13mm

Height

8mm

Material

Rubber

Belt Type

Raw Edge Belt

Belt Reference

AX51

Minimum Pulley Diameter

63mm

Length

1330mm

Stock information temporarily unavailable.

AED 117.97

AED 117.97 Each (ex VAT)

AED 123.87

AED 123.87 Each (inc. VAT)

OPTIBELT Drive Belt, belt section X13/AX, 1330mm Length

AED 117.97

AED 117.97 Each (ex VAT)

AED 123.87

AED 123.87 Each (inc. VAT)

OPTIBELT Drive Belt, belt section X13/AX, 1330mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 117.97
5 - 9AED 117.44
10 - 24AED 116.92
25+AED 116.18

Technical Document

Specifications

Belt Section

X13/AX

Outer Length

1350mm

Datum Length

1330mm

Inside Length

1300mm

Series

SUPER TX

Top Width

13mm

Height

8mm

Material

Rubber

Belt Type

Raw Edge Belt

Belt Reference

AX51

Minimum Pulley Diameter

63mm

Length

1330mm