Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Optoma ML750ST Projector

RS Stock No.: 126-2045Brand: OptomaManufacturers Part No.: 95.71Z01GC0E
brand-logo
View all in Projectors

Technical Document

Specifications

Brand

Optoma

Projector Type

Short Throw Led Projector

Graphics Display

WXGA

Contrast Ratio

20000:1

Built In Speaker

Yes

Operating Voltage

100 → 240V

Weight

420g

Depth

123mm

Height

57mm

Maximum Operating Voltage

240 V

Minimum Operating Voltage

100 V

Aspect Ratio

16:10 (Native), 16:9/4:3 (Compatible)

Model

ML750ST

Projector Size Type

Standard

Width

112.5mm

Includes

AC Power Cord, Battery, Carry Bag, Quick Start Card, Remote Control, Universal I/O Cable

Country of Origin

Taiwan, Province Of China

You may be interested in
Optoma DX349 Projector
P.O.A.Each (ex VAT)
Optoma ML750E Projector
AED 4,406.89Each (ex VAT)
Optoma EH334 HD Projector
P.O.A.Each (ex VAT)
Epson 1024 x 768 Projector
AED 3,157.00Each (ex VAT)
Stock information temporarily unavailable.

AED 3,982.19

AED 3,982.19 Each (ex VAT)

AED 4,181.30

AED 4,181.30 Each (inc. VAT)

Optoma ML750ST Projector

AED 3,982.19

AED 3,982.19 Each (ex VAT)

AED 4,181.30

AED 4,181.30 Each (inc. VAT)

Optoma ML750ST Projector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Optoma DX349 Projector
P.O.A.Each (ex VAT)
Optoma ML750E Projector
AED 4,406.89Each (ex VAT)
Optoma EH334 HD Projector
P.O.A.Each (ex VAT)
Epson 1024 x 768 Projector
AED 3,157.00Each (ex VAT)

Technical Document

Specifications

Brand

Optoma

Projector Type

Short Throw Led Projector

Graphics Display

WXGA

Contrast Ratio

20000:1

Built In Speaker

Yes

Operating Voltage

100 → 240V

Weight

420g

Depth

123mm

Height

57mm

Maximum Operating Voltage

240 V

Minimum Operating Voltage

100 V

Aspect Ratio

16:10 (Native), 16:9/4:3 (Compatible)

Model

ML750ST

Projector Size Type

Standard

Width

112.5mm

Includes

AC Power Cord, Battery, Carry Bag, Quick Start Card, Remote Control, Universal I/O Cable

Country of Origin

Taiwan, Province Of China

You may be interested in
Optoma DX349 Projector
P.O.A.Each (ex VAT)
Optoma ML750E Projector
AED 4,406.89Each (ex VAT)
Optoma EH334 HD Projector
P.O.A.Each (ex VAT)
Epson 1024 x 768 Projector
AED 3,157.00Each (ex VAT)