Optris CATCSLLTSFCK Two Point Laser USB IR Temperature Sensor, 3m Cable, -30°C to +1000°C

RS Stock No.: 241-0167Brand: OptrisManufacturers Part No.: CATCSLLTSFCKDistrelec Article No.: 30254345
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Brand

Optris

Sensor Type

Two Point Laser

Response Time

0.15 s

Accuracy

±1 %

Cable Length

3m

Supply Voltage

5 → 30 V dc

Output Type

Analogue, Digital

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+1000°C

Housing Material

Stainless Steel

Interface

USB

Mounting Type

thread M12x1

Diameter

12 mm

IP Rating

63

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,922.15

AED 2,922.15 Each (ex VAT)

AED 3,068.26

AED 3,068.26 Each (inc. VAT)

Optris CATCSLLTSFCK Two Point Laser USB IR Temperature Sensor, 3m Cable, -30°C to +1000°C

AED 2,922.15

AED 2,922.15 Each (ex VAT)

AED 3,068.26

AED 3,068.26 Each (inc. VAT)

Optris CATCSLLTSFCK Two Point Laser USB IR Temperature Sensor, 3m Cable, -30°C to +1000°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Optris

Sensor Type

Two Point Laser

Response Time

0.15 s

Accuracy

±1 %

Cable Length

3m

Supply Voltage

5 → 30 V dc

Output Type

Analogue, Digital

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+1000°C

Housing Material

Stainless Steel

Interface

USB

Mounting Type

thread M12x1

Diameter

12 mm

IP Rating

63

Country of Origin

Germany