Optris CATCSLT15SFCB3K Temperature Sensor USB IR Temperature Sensor, 3m Cable, -50°C to +1030°C

Technical Document
Specifications
Brand
OptrisSensor Type
Temperature Sensor
Response Time
0.014 s
Accuracy
±1.5 %
Cable Length
3m
Supply Voltage
5 → 30 V dc
Output Type
Analogue, Digital
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+1030°C
Housing Material
Stainless Steel
Interface
USB
Mounting Type
thread M12x1
Diameter
12 mm
IP Rating
63
Country of Origin
Germany
AED 750.54
AED 750.54 Each (ex VAT)
AED 788.07
AED 788.07 Each (inc. VAT)
1
AED 750.54
AED 750.54 Each (ex VAT)
AED 788.07
AED 788.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OptrisSensor Type
Temperature Sensor
Response Time
0.014 s
Accuracy
±1.5 %
Cable Length
3m
Supply Voltage
5 → 30 V dc
Output Type
Analogue, Digital
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+1030°C
Housing Material
Stainless Steel
Interface
USB
Mounting Type
thread M12x1
Diameter
12 mm
IP Rating
63
Country of Origin
Germany