Optris CATCSMA3MHSF305K Thermometer USB IR Temperature Sensor, 3m Cable, +50°C to +600°C

RS Stock No.: 241-0169Brand: OptrisManufacturers Part No.: CATCSMA3MHSF305KDistrelec Article No.: 30251873
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Brand

Optris

Sensor Type

Thermometer

Response Time

0.008 s

Accuracy

±0.3 %

Cable Length

3m

Supply Voltage

5 → 30 V dc

Minimum Temperature Sensed

+50°C

Output Type

Analogue, Digital

Maximum Temperature Sensed

+600°C

Interface

USB

Housing Material

Stainless Steel

Mounting Type

thread M12x1

Diameter

12 mm

IP Rating

65

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,073.80

AED 2,073.80 Each (ex VAT)

AED 2,177.49

AED 2,177.49 Each (inc. VAT)

Optris CATCSMA3MHSF305K Thermometer USB IR Temperature Sensor, 3m Cable, +50°C to +600°C

AED 2,073.80

AED 2,073.80 Each (ex VAT)

AED 2,177.49

AED 2,177.49 Each (inc. VAT)

Optris CATCSMA3MHSF305K Thermometer USB IR Temperature Sensor, 3m Cable, +50°C to +600°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Optris

Sensor Type

Thermometer

Response Time

0.008 s

Accuracy

±0.3 %

Cable Length

3m

Supply Voltage

5 → 30 V dc

Minimum Temperature Sensed

+50°C

Output Type

Analogue, Digital

Maximum Temperature Sensed

+600°C

Interface

USB

Housing Material

Stainless Steel

Mounting Type

thread M12x1

Diameter

12 mm

IP Rating

65

Country of Origin

Germany