Optris CATCTL3MH1SFK Two Point Laser USB IR Temperature Sensor, 3m Cable, +50°C to +1800°C

RS Stock No.: 241-0173Brand: OptrisManufacturers Part No.: CATCTL3MH1SFKDistrelec Article No.: 30254346
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Brand

Optris

Sensor Type

Two Point Laser

Response Time

1 s

Accuracy

±0.3 %

Cable Length

3m

Supply Voltage

8 → 36 V dc

Output Type

Analogue, Digital

Minimum Temperature Sensed

+50°C

Maximum Temperature Sensed

+1800°C

Housing Material

Stainless Steel

Interface

USB

Mounting Type

thread M48x1.5

Diameter

49.3

IP Rating

65

Country of Origin

Germany

AED 3,973.41

AED 3,973.41 Each (ex VAT)

AED 4,172.08

AED 4,172.08 Each (inc. VAT)

Optris CATCTL3MH1SFK Two Point Laser USB IR Temperature Sensor, 3m Cable, +50°C to +1800°C

AED 3,973.41

AED 3,973.41 Each (ex VAT)

AED 4,172.08

AED 4,172.08 Each (inc. VAT)

Optris CATCTL3MH1SFK Two Point Laser USB IR Temperature Sensor, 3m Cable, +50°C to +1800°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Optris

Sensor Type

Two Point Laser

Response Time

1 s

Accuracy

±0.3 %

Cable Length

3m

Supply Voltage

8 → 36 V dc

Output Type

Analogue, Digital

Minimum Temperature Sensed

+50°C

Maximum Temperature Sensed

+1800°C

Housing Material

Stainless Steel

Interface

USB

Mounting Type

thread M48x1.5

Diameter

49.3

IP Rating

65

Country of Origin

Germany