Optris MSPlus Digital Thermometer, -32°C Min, +530°C Max, ±1 °C Accuracy, °C and °F Measurements

RS Stock No.: 241-0185Brand: OptrisManufacturers Part No.: OPTMSPLIDistrelec Article No.: 30251880
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Optris

Absolute Maximum Temperature Measurement

+530°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-32°C

Best Accuracy

±1 °C

Distance to spot Ratio

20:1

Emissivity

0.1 → 1.1, Adjustable

Model Number p

MSPlus

Resolution

0.1 °C

Data Storage

Yes

Response Time

300 ms

Length

190mm

Width

38mm

Height

45mm

Weight

150g

Plug Type

USB

Country of Origin

China

Stock information temporarily unavailable.

AED 748.96

AED 748.96 Each (ex VAT)

AED 786.41

AED 786.41 Each (inc. VAT)

Optris MSPlus Digital Thermometer, -32°C Min, +530°C Max, ±1 °C Accuracy, °C and °F Measurements

AED 748.96

AED 748.96 Each (ex VAT)

AED 786.41

AED 786.41 Each (inc. VAT)

Optris MSPlus Digital Thermometer, -32°C Min, +530°C Max, ±1 °C Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Optris

Absolute Maximum Temperature Measurement

+530°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-32°C

Best Accuracy

±1 °C

Distance to spot Ratio

20:1

Emissivity

0.1 → 1.1, Adjustable

Model Number p

MSPlus

Resolution

0.1 °C

Data Storage

Yes

Response Time

300 ms

Length

190mm

Width

38mm

Height

45mm

Weight

150g

Plug Type

USB

Country of Origin

China