Technical Document
Specifications
Brand
OptrisSensor Type
V Output Signal
Response Time
25 ms (adjustable up to 999 s)
Accuracy
1.5 %
Cable Length
1m
Supply Voltage
5 → 30 V dc
Output Type
Analogue
Minimum Temperature Sensed
-20°C
Maximum Temperature Sensed
+350°C
Housing Material
Stainless Steel
Interface
USB
Mounting Type
thread M12x1
Diameter
12 mm
IP Rating
63
Country of Origin
Germany
Product details
Optris CS — Infrared temperature sensor
Infrared temperature sensor for stationary installation
High accuracy
High-quality 15:1 silicon lens
Resolution of 0.1°C
Fast measuring cycles
Scalable analogue output
Digital interface via USB adapter for online data output and programming
LED alarm display and intelligent sighting support
PC software for sensor configuration and for displaying and recording of measured values
Broad supply voltage range
Cable length of 1 m (can easily be extended by the user)
AED 736.36
AED 736.36 Each (ex VAT)
AED 773.18
AED 773.18 Each (inc. VAT)
1
AED 736.36
AED 736.36 Each (ex VAT)
AED 773.18
AED 773.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OptrisSensor Type
V Output Signal
Response Time
25 ms (adjustable up to 999 s)
Accuracy
1.5 %
Cable Length
1m
Supply Voltage
5 → 30 V dc
Output Type
Analogue
Minimum Temperature Sensed
-20°C
Maximum Temperature Sensed
+350°C
Housing Material
Stainless Steel
Interface
USB
Mounting Type
thread M12x1
Diameter
12 mm
IP Rating
63
Country of Origin
Germany
Product details
Optris CS — Infrared temperature sensor
Infrared temperature sensor for stationary installation
High accuracy
High-quality 15:1 silicon lens
Resolution of 0.1°C
Fast measuring cycles
Scalable analogue output
Digital interface via USB adapter for online data output and programming
LED alarm display and intelligent sighting support
PC software for sensor configuration and for displaying and recording of measured values
Broad supply voltage range
Cable length of 1 m (can easily be extended by the user)