Orbit International Yellow Hi Vis Vest, L
RS Stock No.: 124-8184Brand: Orbit International

Technical Document
Specifications
Brand
Orbit InternationalColour
Yellow
Size
L
Closure Type
Zipper
Gender
Unisex
Number of Reflective Bands
2
Material
Polyester
Standards Met
EN20471 Class 2
Country of Origin
China
Stock information temporarily unavailable.
AED 108.65
AED 108.65 Each (ex VAT)
AED 114.08
AED 114.08 Each (inc. VAT)
Orbit International Yellow Hi Vis Vest, L
1
AED 108.65
AED 108.65 Each (ex VAT)
AED 114.08
AED 114.08 Each (inc. VAT)
Orbit International Yellow Hi Vis Vest, L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Orbit InternationalColour
Yellow
Size
L
Closure Type
Zipper
Gender
Unisex
Number of Reflective Bands
2
Material
Polyester
Standards Met
EN20471 Class 2
Country of Origin
China