Orbitec Midget Flanged Indicator Light, Clear, 28 V, 40 mA, 25000h

RS Stock No.: 171-5810Brand: OrbitecManufacturers Part No.: 016300-OR387
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

Orbitec

Voltage Rating

28 V

Lamp Base

Midget Flanged

Current Rating

40 mA

Diameter

6mm

Lamp Size

T1 3/4

Length

16 mm

Lens Colour

Clear

Life Hours

25000h

Product details

Midget flange T-1 3/4

Long service life.

You may be interested in
RS PRO Midget Flange Indicator Light, Clear, 28 V, 40 mA, 4000h
AED 4.52Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 76.12

AED 7.612 Each (In a Pack of 10) (ex VAT)

AED 79.93

AED 7.993 Each (In a Pack of 10) (inc. VAT)

Orbitec Midget Flanged Indicator Light, Clear, 28 V, 40 mA, 25000h

AED 76.12

AED 7.612 Each (In a Pack of 10) (ex VAT)

AED 79.93

AED 7.993 Each (In a Pack of 10) (inc. VAT)

Orbitec Midget Flanged Indicator Light, Clear, 28 V, 40 mA, 25000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40AED 7.612AED 76.12
50 - 240AED 6.878AED 68.78
250 - 490AED 6.142AED 61.42
500 - 990AED 5.408AED 54.08
1000+AED 5.092AED 50.92
You may be interested in
RS PRO Midget Flange Indicator Light, Clear, 28 V, 40 mA, 4000h
AED 4.52Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Orbitec

Voltage Rating

28 V

Lamp Base

Midget Flanged

Current Rating

40 mA

Diameter

6mm

Lamp Size

T1 3/4

Length

16 mm

Lens Colour

Clear

Life Hours

25000h

Product details

Midget flange T-1 3/4

Long service life.

You may be interested in
RS PRO Midget Flange Indicator Light, Clear, 28 V, 40 mA, 4000h
AED 4.52Each (In a Pack of 10) (ex VAT)