Orbitec 4.42 W Clear Halogen Bulb P13.5s, Mini Candle, 5.2 V, 9.5mm

RS Stock No.: 220-3194Brand: OrbitecManufacturers Part No.: 131308/H06510
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Orbitec

Wattage

4.42 W

Lamp Shape

Mini Candle

Lamp Base

P13.5s

Lamp Finish

Clear

Voltage Rating

5.2 V

Life Hours

25h

Length

31 mm

Diameter

9.5mm

Luminosity

85 lm

Current Rating

0,85 A

Country of Origin

Japan

Product details

Halogen flashlight lamps

These halogen lamps provide powerful light and were designed for use in flashlights.
Available with an E10 or P13.5S base.

AED 29.40

AED 29.40 Each (ex VAT)

AED 30.87

AED 30.87 Each (inc. VAT)

Orbitec 4.42 W Clear Halogen Bulb P13.5s, Mini Candle, 5.2 V, 9.5mm

AED 29.40

AED 29.40 Each (ex VAT)

AED 30.87

AED 30.87 Each (inc. VAT)

Orbitec 4.42 W Clear Halogen Bulb P13.5s, Mini Candle, 5.2 V, 9.5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 29.40
10 - 24AED 27.93
25 - 49AED 25.99
50 - 99AED 23.42
100+AED 20.84

Technical Document

Specifications

Brand

Orbitec

Wattage

4.42 W

Lamp Shape

Mini Candle

Lamp Base

P13.5s

Lamp Finish

Clear

Voltage Rating

5.2 V

Life Hours

25h

Length

31 mm

Diameter

9.5mm

Luminosity

85 lm

Current Rating

0,85 A

Country of Origin

Japan

Product details

Halogen flashlight lamps

These halogen lamps provide powerful light and were designed for use in flashlights.
Available with an E10 or P13.5S base.