Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Orbitec 53 W Clear Halogen Capsule Bulb GY6.35, Bi-Pin, 12 V, 12mm

RS Stock No.: 213-2837Brand: OrbitecManufacturers Part No.: 131964
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Orbitec

Wattage

53 W

Lamp Shape

Bi-Pin

Lamp Base

GY6.35

Lamp Finish

Clear

Voltage Rating

12 V

Incandescent Equivalent Wattage

75W

Life Hours

4000h

Length

44 mm

Diameter

12mm

Luminosity

1280 lm

Country of Origin

China

Stock information temporarily unavailable.

AED 26.36

AED 26.36 Each (ex VAT)

AED 27.68

AED 27.68 Each (inc. VAT)

Orbitec 53 W Clear Halogen Capsule Bulb GY6.35, Bi-Pin, 12 V, 12mm

AED 26.36

AED 26.36 Each (ex VAT)

AED 27.68

AED 27.68 Each (inc. VAT)

Orbitec 53 W Clear Halogen Capsule Bulb GY6.35, Bi-Pin, 12 V, 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Orbitec

Wattage

53 W

Lamp Shape

Bi-Pin

Lamp Base

GY6.35

Lamp Finish

Clear

Voltage Rating

12 V

Incandescent Equivalent Wattage

75W

Life Hours

4000h

Length

44 mm

Diameter

12mm

Luminosity

1280 lm

Country of Origin

China