Orbitec 35 W Clear Halogen Capsule Bulb GY6.35, Bi-Pin, 24 V, 12mm

RS Stock No.: 213-2841Brand: OrbitecManufacturers Part No.: 131966
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Orbitec

Wattage

35 W

Lamp Shape

Bi-Pin

Lamp Base

GY6.35

Lamp Finish

Clear

Voltage Rating

24 V

Incandescent Equivalent Wattage

50W

UK Energy Efficiency Rating

G

EU Energy Efficiency Rating

G

Life Hours

2000h

Length

44 mm

Diameter

12mm

Luminosity

720 lm

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

AED 29.56

AED 29.56 Each (ex VAT)

AED 31.04

AED 31.04 Each (inc. VAT)

Orbitec 35 W Clear Halogen Capsule Bulb GY6.35, Bi-Pin, 24 V, 12mm

AED 29.56

AED 29.56 Each (ex VAT)

AED 31.04

AED 31.04 Each (inc. VAT)

Orbitec 35 W Clear Halogen Capsule Bulb GY6.35, Bi-Pin, 24 V, 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Orbitec

Wattage

35 W

Lamp Shape

Bi-Pin

Lamp Base

GY6.35

Lamp Finish

Clear

Voltage Rating

24 V

Incandescent Equivalent Wattage

50W

UK Energy Efficiency Rating

G

EU Energy Efficiency Rating

G

Life Hours

2000h

Length

44 mm

Diameter

12mm

Luminosity

720 lm

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China