Orbitec MR16 GU5.3 LED Reflector Lamp 4 W, Blue, Reflector shape

RS Stock No.: 497-283Brand: OrbitecManufacturers Part No.: 180158
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Orbitec

Lamp Base

GU5.3

Wattage

4 W

Series

MR16

Lamp Type

LED Reflector Lamp

Dimmable

No

Lamp Shape

Reflector

Colour Tone

Blue

Voltage Rating

12 V ac

Luminosity

32 lm

Lens Colour

Clear

Length

52 mm

Diameter

50mm

Life Hours

25000h

Viewing Angle

38°

Current Rating

20 mA

Country of Origin

Taiwan, Province Of China

Product details

MR16 LED lamps

MR16 LED lamps with a GU5.3 base, 12 V AC enclosed.
Does not heat up, uses only 2 watts and boasts a very long lifespan.
Easy to install on existing GU5.3 sockets.
Ideal for signing, marking and highlighting the value of items and for decoration of furniture, niches etc.

Stock information temporarily unavailable.

AED 43.21

AED 43.21 Each (ex VAT)

AED 45.37

AED 45.37 Each (inc. VAT)

Orbitec MR16 GU5.3 LED Reflector Lamp 4 W, Blue, Reflector shape

AED 43.21

AED 43.21 Each (ex VAT)

AED 45.37

AED 45.37 Each (inc. VAT)

Orbitec MR16 GU5.3 LED Reflector Lamp 4 W, Blue, Reflector shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Orbitec

Lamp Base

GU5.3

Wattage

4 W

Series

MR16

Lamp Type

LED Reflector Lamp

Dimmable

No

Lamp Shape

Reflector

Colour Tone

Blue

Voltage Rating

12 V ac

Luminosity

32 lm

Lens Colour

Clear

Length

52 mm

Diameter

50mm

Life Hours

25000h

Viewing Angle

38°

Current Rating

20 mA

Country of Origin

Taiwan, Province Of China

Product details

MR16 LED lamps

MR16 LED lamps with a GU5.3 base, 12 V AC enclosed.
Does not heat up, uses only 2 watts and boasts a very long lifespan.
Easy to install on existing GU5.3 sockets.
Ideal for signing, marking and highlighting the value of items and for decoration of furniture, niches etc.