Technical Document
Specifications
Brand
OrbitecLength Imperial
0.71ft
Length Metric
219mm
Wattage
6 W
Lamp Size
34 mm
Lamp Base
2G7
Fluorescent Equivalent Wattage
6W
Luminosity
780 lm
Series
180
Country of Origin
China
AED 99.64
AED 99.64 Each (ex VAT)
AED 104.62
AED 104.62 Each (inc. VAT)
1
AED 99.64
AED 99.64 Each (ex VAT)
AED 104.62
AED 104.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OrbitecLength Imperial
0.71ft
Length Metric
219mm
Wattage
6 W
Lamp Size
34 mm
Lamp Base
2G7
Fluorescent Equivalent Wattage
6W
Luminosity
780 lm
Series
180
Country of Origin
China