Technical Document
Specifications
Brand
OrbitecVoltage Rating
24 V
Lamp Base
BA7s
Current Rating
50 mA
Diameter
7mm
Length
23 mm
Lens Colour
Clear
Life Hours
1000h
Country of Origin
Korea, Republic Of
Product details
BA 7s standard type
AED 125.48
AED 12.548 Each (In a Pack of 10) (ex VAT)
AED 131.75
AED 13.175 Each (In a Pack of 10) (inc. VAT)
10
AED 125.48
AED 12.548 Each (In a Pack of 10) (ex VAT)
AED 131.75
AED 13.175 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 12.548 | AED 125.48 |
50 - 240 | AED 11.34 | AED 113.40 |
250 - 490 | AED 10.29 | AED 102.90 |
500 - 990 | AED 9.818 | AED 98.18 |
1000+ | AED 9.398 | AED 93.98 |
Technical Document
Specifications
Brand
OrbitecVoltage Rating
24 V
Lamp Base
BA7s
Current Rating
50 mA
Diameter
7mm
Length
23 mm
Lens Colour
Clear
Life Hours
1000h
Country of Origin
Korea, Republic Of
Product details