Technical Document
Specifications
Brand
OrbitecLampholder Type
PCB Mount
Lamp Base
BA9s
Termination Type
Solder Tab
Diameter
10mm
Length
28mm
Panel Hole Diameter
2 x 0.7mm
Panel Thickness
8mm
Mounting Type
PCB Mount
Series
0664
Voltage Rating
12V
Country of Origin
China
Product details
E10 & BA9S Lampholders
E10 & BA9S Lampholders
AED 63.00
AED 6.30 Each (In a Pack of 10) (ex VAT)
AED 66.15
AED 6.615 Each (In a Pack of 10) (inc. VAT)
10
AED 63.00
AED 6.30 Each (In a Pack of 10) (ex VAT)
AED 66.15
AED 6.615 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 6.30 | AED 63.00 |
250 - 990 | AED 5.50 | AED 55.00 |
1000 - 4990 | AED 4.75 | AED 47.50 |
5000 - 9990 | AED 4.15 | AED 41.50 |
10000+ | AED 4.00 | AED 40.00 |
Technical Document
Specifications
Brand
OrbitecLampholder Type
PCB Mount
Lamp Base
BA9s
Termination Type
Solder Tab
Diameter
10mm
Length
28mm
Panel Hole Diameter
2 x 0.7mm
Panel Thickness
8mm
Mounting Type
PCB Mount
Series
0664
Voltage Rating
12V
Country of Origin
China
Product details
E10 & BA9S Lampholders
E10 & BA9S Lampholders