Technical Document
Specifications
Brand
OrbitecLampholder Type
Panel Mount
Lamp Base
E10
Termination Type
Screw Terminal
Diameter
34mm
Length
22mm
Mounting Type
Screw Mount
Series
0668
Voltage Rating
12V
Country of Origin
Spain
Product details
Fittings for E10 and E14 lamps
Phenolic resin fittings for E10 and E14 lamps for panel mounting.
Screw terminal connection.
AED 182.18
AED 18.218 Each (In a Box of 10) (ex VAT)
AED 191.29
AED 19.129 Each (In a Box of 10) (inc. VAT)
10
AED 182.18
AED 18.218 Each (In a Box of 10) (ex VAT)
AED 191.29
AED 19.129 Each (In a Box of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Box |
---|---|---|
10 - 40 | AED 18.218 | AED 182.18 |
50 - 240 | AED 16.432 | AED 164.32 |
250 - 490 | AED 14.648 | AED 146.48 |
500 - 990 | AED 12.915 | AED 129.15 |
1000+ | AED 11.182 | AED 111.82 |
Technical Document
Specifications
Brand
OrbitecLampholder Type
Panel Mount
Lamp Base
E10
Termination Type
Screw Terminal
Diameter
34mm
Length
22mm
Mounting Type
Screw Mount
Series
0668
Voltage Rating
12V
Country of Origin
Spain
Product details
Fittings for E10 and E14 lamps
Phenolic resin fittings for E10 and E14 lamps for panel mounting.
Screw terminal connection.