Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Orbitec 2.38 W Capsule Halogen Lamp E10, 2.8 V, 35 lm, 10h

RS Stock No.: 221-3006Brand: OrbitecManufacturers Part No.: H05330
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Orbitec

Wattage

2.38 W

Lamp Base

E10

Voltage Rating

2.8 V

Life Hours

10h

Diameter

31mm

Luminosity

35 lm

Country of Origin

Japan

Product details

Halogen flashlight lamps

These halogen lamps provide powerful light and were designed for use in flashlights.
Available with an E10 or P13.5S base.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Orbitec 2.38 W Capsule Halogen Lamp E10, 2.8 V, 35 lm, 10h

P.O.A.

Orbitec 2.38 W Capsule Halogen Lamp E10, 2.8 V, 35 lm, 10h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Orbitec

Wattage

2.38 W

Lamp Base

E10

Voltage Rating

2.8 V

Life Hours

10h

Diameter

31mm

Luminosity

35 lm

Country of Origin

Japan

Product details

Halogen flashlight lamps

These halogen lamps provide powerful light and were designed for use in flashlights.
Available with an E10 or P13.5S base.

You may be interested in