Technical Document
Specifications
Brand
OrbitecWattage
3.4 W
Lamp Shape
Mini Candle
Lamp Base
E10
Lamp Finish
Clear
Voltage Rating
4 V
Life Hours
25h
Length
31 mm
Diameter
9.5mm
Luminosity
60 lm
Current Rating
0,85 A
Country of Origin
Japan
Product details
Halogen flashlight lamps
These halogen lamps provide powerful light and were designed for use in flashlights.
Available with an E10 or P13.5S base.
AED 40.95
AED 40.95 Each (ex VAT)
AED 43.00
AED 43.00 Each (inc. VAT)
1
AED 40.95
AED 40.95 Each (ex VAT)
AED 43.00
AED 43.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 40.95 |
10 - 24 | AED 36.75 |
25 - 49 | AED 31.29 |
50 - 99 | AED 26.56 |
100+ | AED 25.99 |
Technical Document
Specifications
Brand
OrbitecWattage
3.4 W
Lamp Shape
Mini Candle
Lamp Base
E10
Lamp Finish
Clear
Voltage Rating
4 V
Life Hours
25h
Length
31 mm
Diameter
9.5mm
Luminosity
60 lm
Current Rating
0,85 A
Country of Origin
Japan
Product details
Halogen flashlight lamps
These halogen lamps provide powerful light and were designed for use in flashlights.
Available with an E10 or P13.5S base.