Technical Document
Specifications
Brand
OrbitecVoltage Rating
220 V
Lamp Base
BA9s
Current Rating
1.3 mA
Diameter
10mm
Length
28 mm
Lens Colour
Clear
Life Hours
10000h
Country of Origin
Germany
Product details
BA 9s standard type
The 220 V model is neon, and has in integrated resistor.
AED 236.25
AED 23.625 Each (In a Pack of 10) (ex VAT)
AED 248.06
AED 24.806 Each (In a Pack of 10) (inc. VAT)
10
AED 236.25
AED 23.625 Each (In a Pack of 10) (ex VAT)
AED 248.06
AED 24.806 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 23.625 | AED 236.25 |
50 - 240 | AED 21.315 | AED 213.15 |
250 - 490 | AED 19.058 | AED 190.58 |
500 - 990 | AED 16.748 | AED 167.48 |
1000+ | AED 15.435 | AED 154.35 |
Technical Document
Specifications
Brand
OrbitecVoltage Rating
220 V
Lamp Base
BA9s
Current Rating
1.3 mA
Diameter
10mm
Length
28 mm
Lens Colour
Clear
Life Hours
10000h
Country of Origin
Germany
Product details
BA 9s standard type
The 220 V model is neon, and has in integrated resistor.