Technical Document
Specifications
Brand
OrbitecVoltage Rating
24 V
Lamp Base
T4.6 Telephone Lamps
Current Rating
20 mA
Diameter
4mm
Lamp Size
T4.6
Length
22 mm
Lens Colour
Clear
Life Hours
5000h
Country of Origin
Korea, Republic Of
Product details
Sub-Liliput T 4.6
Stock information temporarily unavailable.
AED 151.72
AED 15.172 Each (In a Pack of 10) (ex VAT)
AED 159.31
AED 15.931 Each (In a Pack of 10) (inc. VAT)
Orbitec T4.6 Telephone Lamps Indicator Light, Clear, 24 V, 20 mA, 5000h
10
AED 151.72
AED 15.172 Each (In a Pack of 10) (ex VAT)
AED 159.31
AED 15.931 Each (In a Pack of 10) (inc. VAT)
Orbitec T4.6 Telephone Lamps Indicator Light, Clear, 24 V, 20 mA, 5000h
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 15.172 | AED 151.72 |
50 - 240 | AED 13.65 | AED 136.50 |
250 - 490 | AED 12.18 | AED 121.80 |
500 - 990 | AED 11.13 | AED 111.30 |
1000+ | AED 10.658 | AED 106.58 |
Technical Document
Specifications
Brand
OrbitecVoltage Rating
24 V
Lamp Base
T4.6 Telephone Lamps
Current Rating
20 mA
Diameter
4mm
Lamp Size
T4.6
Length
22 mm
Lens Colour
Clear
Life Hours
5000h
Country of Origin
Korea, Republic Of
Product details