Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Orbitec T5.5 Telephone Lamps Indicator Light, Clear, 28 V, 50 mA, 5000h

RS Stock No.: 171-5573Brand: OrbitecManufacturers Part No.: T53 28050
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

Orbitec

Voltage Rating

28 V

Lamp Base

T5.5 Telephone Lamps

Current Rating

50 mA

Diameter

5mm

Lamp Size

T5.5

Length

30 mm

Lens Colour

Clear

Life Hours

5000h

Country of Origin

Korea, Republic Of

Product details

Liliput T 5.5 telephone lamps

The 220 V model is neon, and features an integrated resistor (service life: 10,000 hours).

You may be interested in
Stock information temporarily unavailable.

AED 183.00

AED 18.30 Each (In a Pack of 10) (ex VAT)

AED 192.15

AED 19.215 Each (In a Pack of 10) (inc. VAT)

Orbitec T5.5 Telephone Lamps Indicator Light, Clear, 28 V, 50 mA, 5000h

AED 183.00

AED 18.30 Each (In a Pack of 10) (ex VAT)

AED 192.15

AED 19.215 Each (In a Pack of 10) (inc. VAT)

Orbitec T5.5 Telephone Lamps Indicator Light, Clear, 28 V, 50 mA, 5000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 18.30AED 183.00
50 - 240AED 17.35AED 173.50
250 - 490AED 16.45AED 164.50
500+AED 15.55AED 155.50
You may be interested in

Technical Document

Specifications

Brand

Orbitec

Voltage Rating

28 V

Lamp Base

T5.5 Telephone Lamps

Current Rating

50 mA

Diameter

5mm

Lamp Size

T5.5

Length

30 mm

Lens Colour

Clear

Life Hours

5000h

Country of Origin

Korea, Republic Of

Product details

Liliput T 5.5 telephone lamps

The 220 V model is neon, and features an integrated resistor (service life: 10,000 hours).

You may be interested in