Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Oregon Scientific EMR201 LCD Digital Thermometer for Multipurpose Use, 1 Input(s), +60°C Max

RS Stock No.: 705-0914Brand: Oregon ScientificManufacturers Part No.: EMR201
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+60°C

Model Number

EMR201

Thermometer Type

LCD

Application

Multipurpose

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

66mm

Width

27.5mm

Height

87.5mm

Dimensions

66 x 27.5 x 87.5mm

Temperature Scale

Centigrade, Fahrenheit

Weight

241g

Battery Type

AA, AAA

Stock information temporarily unavailable.

P.O.A.

Oregon Scientific EMR201 LCD Digital Thermometer for Multipurpose Use, 1 Input(s), +60°C Max

P.O.A.

Oregon Scientific EMR201 LCD Digital Thermometer for Multipurpose Use, 1 Input(s), +60°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+60°C

Model Number

EMR201

Thermometer Type

LCD

Application

Multipurpose

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

66mm

Width

27.5mm

Height

87.5mm

Dimensions

66 x 27.5 x 87.5mm

Temperature Scale

Centigrade, Fahrenheit

Weight

241g

Battery Type

AA, AAA