Technical Document
Specifications
Brand
Oriental MotorPower Rating
90 W
AC Motor Type
Induction
Supply Voltage
220 / 230 V
Phase
1
Number of Poles
4
Mounting Type
Chassis Mount
Rotation
Clockwise
Series
5IK90GE
Country of Origin
Japan
Stock information temporarily unavailable.
AED 1,612.70
AED 1,612.70 Each (ex VAT)
AED 1,693.33
AED 1,693.33 Each (inc. VAT)
Oriental Motor 5IK90GE Clockwise Induction AC Motor, 90 W, 1 Phase, 4 Pole, 220 / 230 V, Chassis Mount Mounting
1
AED 1,612.70
AED 1,612.70 Each (ex VAT)
AED 1,693.33
AED 1,693.33 Each (inc. VAT)
Oriental Motor 5IK90GE Clockwise Induction AC Motor, 90 W, 1 Phase, 4 Pole, 220 / 230 V, Chassis Mount Mounting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Oriental MotorPower Rating
90 W
AC Motor Type
Induction
Supply Voltage
220 / 230 V
Phase
1
Number of Poles
4
Mounting Type
Chassis Mount
Rotation
Clockwise
Series
5IK90GE
Country of Origin
Japan