Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Oriental Motor Brushless DC Motor, 100 W, 24 V dc, 3.6 Nm, 3000 rpm

RS Stock No.: 282-2067Brand: Oriental MotorManufacturers Part No.: BLHM5100KC-GFS
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

100 W

Output Speed

3000 rpm

Maximum Output Torque

3.6 Nm

Country of Origin

Japan

Stock information temporarily unavailable.

AED 1,792.19

AED 1,792.19 Each (ex VAT)

AED 1,881.80

AED 1,881.80 Each (inc. VAT)

Oriental Motor Brushless DC Motor, 100 W, 24 V dc, 3.6 Nm, 3000 rpm

AED 1,792.19

AED 1,792.19 Each (ex VAT)

AED 1,881.80

AED 1,881.80 Each (inc. VAT)

Oriental Motor Brushless DC Motor, 100 W, 24 V dc, 3.6 Nm, 3000 rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

100 W

Output Speed

3000 rpm

Maximum Output Torque

3.6 Nm

Country of Origin

Japan