Orion Axial Fan, 24 V dc, dc Operation, 229.4m³/h, 15.6W, 650mA Max, 92 x 92 x 38mm
Technical Document
Specifications
Brand
OrionSupply Voltage
24 V dc
Height
92mm
AC or DC Operation
DC
Power Consumption
15.6W
Width
92mm
Depth
38mm
Maximum Current
650mA
Dimensions
92 x 92 x 38mm
Air Flow
229.4m³/h
Distrelec Product Id
30213679
Country of Origin
China
AED 137.24
AED 137.24 Each (ex VAT)
AED 144.10
AED 144.10 Each (inc. VAT)
1
AED 137.24
AED 137.24 Each (ex VAT)
AED 144.10
AED 144.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OrionSupply Voltage
24 V dc
Height
92mm
AC or DC Operation
DC
Power Consumption
15.6W
Width
92mm
Depth
38mm
Maximum Current
650mA
Dimensions
92 x 92 x 38mm
Air Flow
229.4m³/h
Distrelec Product Id
30213679
Country of Origin
China