Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Orium Black Analog Wall Clock, 30cm Diameter

RS Stock No.: 280-5528Brand: OriumManufacturers Part No.: 11244
brand-logo
View all in Clocks

Technical Document

Specifications

Brand

Orium

Desk/Wall

Wall

Display

Analog

Radio Controlled

No

Series

Abylis

Waterproof

No

Power Source

Battery

Battery Type

LR6

Battery Included

Yes

Diameter

30cm

Weight

0.57kg

Battery Quantity

1

Depth

4cm

Dimensions

28 x 3.1 x 19.5cm

Built In Thermometer

No

Case Material

ABS

Width

28cm

Colour/finish

Black

Country of Origin

China

Stock information temporarily unavailable.

AED 106.35

AED 106.35 Each (ex VAT)

AED 111.67

AED 111.67 Each (inc. VAT)

Orium Black Analog Wall Clock, 30cm Diameter

AED 106.35

AED 106.35 Each (ex VAT)

AED 111.67

AED 111.67 Each (inc. VAT)

Orium Black Analog Wall Clock, 30cm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Orium

Desk/Wall

Wall

Display

Analog

Radio Controlled

No

Series

Abylis

Waterproof

No

Power Source

Battery

Battery Type

LR6

Battery Included

Yes

Diameter

30cm

Weight

0.57kg

Battery Quantity

1

Depth

4cm

Dimensions

28 x 3.1 x 19.5cm

Built In Thermometer

No

Case Material

ABS

Width

28cm

Colour/finish

Black

Country of Origin

China