Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Orium Black Analog Wall Clock, 30cm Diameter

RS Stock No.: 280-5530Brand: OriumManufacturers Part No.: 11356
brand-logo
View all in Clocks

Technical Document

Specifications

Brand

Orium

Desk/Wall

Wall

Display

Analog

Radio Controlled

No

Series

Dual Display

Waterproof

No

Power Source

Battery

Battery Type

LR6

Battery Included

Yes

Material

Plastic

Diameter

30cm

Weight

0.55kg

Battery Quantity

1

Depth

4cm

Colour/finish

Black

Built In Thermometer

No

Case Material

ABS

Country of Origin

China

Stock information temporarily unavailable.

AED 109.50

AED 109.50 Each (ex VAT)

AED 114.98

AED 114.98 Each (inc. VAT)

Orium Black Analog Wall Clock, 30cm Diameter

AED 109.50

AED 109.50 Each (ex VAT)

AED 114.98

AED 114.98 Each (inc. VAT)

Orium Black Analog Wall Clock, 30cm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Orium

Desk/Wall

Wall

Display

Analog

Radio Controlled

No

Series

Dual Display

Waterproof

No

Power Source

Battery

Battery Type

LR6

Battery Included

Yes

Material

Plastic

Diameter

30cm

Weight

0.55kg

Battery Quantity

1

Depth

4cm

Colour/finish

Black

Built In Thermometer

No

Case Material

ABS

Country of Origin

China