Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Orium Black Analog Wall Clock, 30cm Diameter

RS Stock No.: 280-5533Brand: OriumManufacturers Part No.: 11361
brand-logo
View all in Clocks

Technical Document

Specifications

Brand

Orium

Desk/Wall

Wall

Display

Analog

Radio Controlled

No

Series

Naturalis

Waterproof

No

Power Source

Battery

Battery Type

LR6

Battery Included

Yes

Material

Recycled

Diameter

30cm

Weight

0.65kg

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Battery Quantity

1

Depth

4cm

Built In Thermometer

No

Case Material

Recycled

Colour/finish

Black

Country of Origin

China

Stock information temporarily unavailable.

AED 132.77

AED 132.77 Each (ex VAT)

AED 139.41

AED 139.41 Each (inc. VAT)

Orium Black Analog Wall Clock, 30cm Diameter

AED 132.77

AED 132.77 Each (ex VAT)

AED 139.41

AED 139.41 Each (inc. VAT)

Orium Black Analog Wall Clock, 30cm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Orium

Desk/Wall

Wall

Display

Analog

Radio Controlled

No

Series

Naturalis

Waterproof

No

Power Source

Battery

Battery Type

LR6

Battery Included

Yes

Material

Recycled

Diameter

30cm

Weight

0.65kg

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Battery Quantity

1

Depth

4cm

Built In Thermometer

No

Case Material

Recycled

Colour/finish

Black

Country of Origin

China