Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Orium 39208 230V Portable Power Station

RS Stock No.: 283-4838Brand: OriumManufacturers Part No.: 39208
brand-logo
View all in Solar Inverters

Technical Document

Specifications

Brand

Orium

Input Voltage

230V

Output Power

2400W

Output Voltage

230V

Number of Phases

1

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Number of Output Connections

2

Output Power Waveform

Pure sine

Protection Features

Overload, Overvoltage, Short-Circuit, Undervoltage

Weight

22.8kg

Output Frequency Range

50Hz

Special Features

1 Cigarette Lighter, 2 DC, 2 USB, 2 USB-C

Output Connection Type

Type E

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Orium 39208 230V Portable Power Station

P.O.A.

Orium 39208 230V Portable Power Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Hazardous Product
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Orium

Input Voltage

230V

Output Power

2400W

Output Voltage

230V

Number of Phases

1

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Number of Output Connections

2

Output Power Waveform

Pure sine

Protection Features

Overload, Overvoltage, Short-Circuit, Undervoltage

Weight

22.8kg

Output Frequency Range

50Hz

Special Features

1 Cigarette Lighter, 2 DC, 2 USB, 2 USB-C

Output Connection Type

Type E

Country of Origin

China