Osada Barrier Strip, 16mm Pitch, 100A, 600 V, Screw Down Termination
Technical Document
Specifications
Brand
OsadaPitch
16mm
Contact Material
Brass
Contact Plating
Nickel
Material
PBT
Current Rating
100A
Voltage Rating
600 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Country of Origin
Japan
Product details
16 mm Pitch Penetrating Terminal Block
Comes with cover as standard
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
AED 59.96
AED 59.96 Each (ex VAT)
AED 62.96
AED 62.96 Each (inc. VAT)
1
AED 59.96
AED 59.96 Each (ex VAT)
AED 62.96
AED 62.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 59.96 |
25 - 49 | AED 57.38 |
50+ | AED 55.39 |
Technical Document
Specifications
Brand
OsadaPitch
16mm
Contact Material
Brass
Contact Plating
Nickel
Material
PBT
Current Rating
100A
Voltage Rating
600 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Country of Origin
Japan
Product details
16 mm Pitch Penetrating Terminal Block
Comes with cover as standard
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.