Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Oshino Lamps MG Filament Indicator Lamp, 28 V, 40 mA, 7000h

RS Stock No.: 283-6352Brand: Oshino LampsManufacturers Part No.: OL-388Distrelec Article No.: 13365552
View all in Incandescent Light Bulbs

Technical Document

Specifications

Voltage Rating

28 V

Lamp Base

MG

Current Rating

40 mA

Diameter

5.7mm

Lamp Size

T-1 3/4

Life Hours

7000h

Distrelec Product Id

13365552

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

AED 16.22

AED 16.22 Each (ex VAT)

AED 17.03

AED 17.03 Each (inc. VAT)

Oshino Lamps MG Filament Indicator Lamp, 28 V, 40 mA, 7000h

AED 16.22

AED 16.22 Each (ex VAT)

AED 17.03

AED 17.03 Each (inc. VAT)

Oshino Lamps MG Filament Indicator Lamp, 28 V, 40 mA, 7000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Voltage Rating

28 V

Lamp Base

MG

Current Rating

40 mA

Diameter

5.7mm

Lamp Size

T-1 3/4

Life Hours

7000h

Distrelec Product Id

13365552

Country of Origin

Japan

You may be interested in