Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OSI Optoelectronics, FCI-InGaAs-1500 IR InGaAs Photodiode, Through Hole TO-46, TO-5

RS Stock No.: 183-7117Brand: OSI OptoelectronicsManufacturers Part No.: FCI-InGaAs-1500
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

1550nm

Package Type

TO-46, TO-5

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

InGaAs

Minimum Wavelength Detected

1100nm

Maximum Wavelength Detected

1620nm

Height

3.81mm

Peak Photo Sensitivity

0.95A/W

Diameter

5.4mm

Polarity

Reverse

Series

FCI-InGaAS

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6,823.95

AED 682.395 Each (In a Tray of 10) (ex VAT)

AED 7,165.15

AED 716.515 Each (In a Tray of 10) (inc. VAT)

OSI Optoelectronics, FCI-InGaAs-1500 IR InGaAs Photodiode, Through Hole TO-46, TO-5

AED 6,823.95

AED 682.395 Each (In a Tray of 10) (ex VAT)

AED 7,165.15

AED 716.515 Each (In a Tray of 10) (inc. VAT)

OSI Optoelectronics, FCI-InGaAs-1500 IR InGaAs Photodiode, Through Hole TO-46, TO-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
10 - 10AED 682.395AED 6,823.95
20+AED 657.142AED 6,571.42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

1550nm

Package Type

TO-46, TO-5

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

InGaAs

Minimum Wavelength Detected

1100nm

Maximum Wavelength Detected

1620nm

Height

3.81mm

Peak Photo Sensitivity

0.95A/W

Diameter

5.4mm

Polarity

Reverse

Series

FCI-InGaAS

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more