Technical Document
Specifications
Brand
OSI OptoelectronicsSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
1550nm
Package Type
TO-46, TO-5
Amplifier Function
No
Mounting Type
Through Hole
Number of Pins
2
Diode Material
InGaAs
Minimum Wavelength Detected
1100nm
Maximum Wavelength Detected
1620nm
Height
3.81mm
Diameter
5.4mm
Peak Photo Sensitivity
0.95A/W
Series
FCI-InGaAS
Polarity
Reverse
Country of Origin
United States
AED 766.03
AED 766.03 Each (ex VAT)
AED 804.33
AED 804.33 Each (inc. VAT)
1
AED 766.03
AED 766.03 Each (ex VAT)
AED 804.33
AED 804.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | AED 766.03 |
2 - 4 | AED 746.13 |
5+ | AED 727.70 |
Technical Document
Specifications
Brand
OSI OptoelectronicsSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
1550nm
Package Type
TO-46, TO-5
Amplifier Function
No
Mounting Type
Through Hole
Number of Pins
2
Diode Material
InGaAs
Minimum Wavelength Detected
1100nm
Maximum Wavelength Detected
1620nm
Height
3.81mm
Diameter
5.4mm
Peak Photo Sensitivity
0.95A/W
Series
FCI-InGaAS
Polarity
Reverse
Country of Origin
United States