Technical Document
Specifications
Brand
OSI OptoelectronicsSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
900nm
Package Type
TO-5
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1100nm
Height
0.13in
Diameter
9.14mm
Peak Photo Sensitivity
0.54A/W
Series
OSD
Polarity
Reverse
Typical Rise Time
8ns
AED 940.80
AED 94.08 Each (In a Tray of 10) (ex VAT)
AED 987.84
AED 98.784 Each (In a Tray of 10) (inc. VAT)
10
AED 940.80
AED 94.08 Each (In a Tray of 10) (ex VAT)
AED 987.84
AED 98.784 Each (In a Tray of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tray |
---|---|---|
10 - 10 | AED 94.08 | AED 940.80 |
20+ | AED 90.615 | AED 906.15 |
Technical Document
Specifications
Brand
OSI OptoelectronicsSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
900nm
Package Type
TO-5
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1100nm
Height
0.13in
Diameter
9.14mm
Peak Photo Sensitivity
0.54A/W
Series
OSD
Polarity
Reverse
Typical Rise Time
8ns