Technical Document
Specifications
Brand
OSI OptoelectronicsSpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Wavelength of Peak Sensitivity
970nm
Package Type
TO-5
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1100nm
Height
0.18in
Diameter
9.14mm
Peak Photo Sensitivity
0.65A/W
Series
PIN
Polarity
Reverse
Typical Rise Time
12ns
AED 126.74
AED 126.74 Each (ex VAT)
AED 133.08
AED 133.08 Each (inc. VAT)
1
AED 126.74
AED 126.74 Each (ex VAT)
AED 133.08
AED 133.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | AED 126.74 |
2 - 4 | AED 123.48 |
5+ | AED 120.44 |
Technical Document
Specifications
Brand
OSI OptoelectronicsSpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Wavelength of Peak Sensitivity
970nm
Package Type
TO-5
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1100nm
Height
0.18in
Diameter
9.14mm
Peak Photo Sensitivity
0.65A/W
Series
PIN
Polarity
Reverse
Typical Rise Time
12ns