Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OSI Optoelectronics, PIN-5DPI IR Si Photodiode, Through Hole TO-5

RS Stock No.: 184-1648Brand: OSI OptoelectronicsManufacturers Part No.: PIN-5DPI
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

TO-5

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

3

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Length

8.255mm

Height

4.572mm

Typical Rise Time

60ns

Series

DP

Shunt Resistance

4000000KΩ

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,151.02

AED 115.102 Each (In a Tray of 10) (ex VAT)

AED 1,208.57

AED 120.857 Each (In a Tray of 10) (inc. VAT)

OSI Optoelectronics, PIN-5DPI IR Si Photodiode, Through Hole TO-5

AED 1,151.02

AED 115.102 Each (In a Tray of 10) (ex VAT)

AED 1,208.57

AED 120.857 Each (In a Tray of 10) (inc. VAT)

OSI Optoelectronics, PIN-5DPI IR Si Photodiode, Through Hole TO-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
10 - 10AED 115.102AED 1,151.02
20+AED 110.828AED 1,108.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

TO-5

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

3

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Length

8.255mm

Height

4.572mm

Typical Rise Time

60ns

Series

DP

Shunt Resistance

4000000KΩ

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more